This 560pF ceramic chip capacitor is rated for 16VDC with a 2% tolerance. It features a C0G dielectric and is constructed with a flat, ceramic chip design. The capacitor is available in a 2220 package and is suitable for surface mount applications. It operates over a temperature range of -55°C to 125°C.
Knowles 2220Y0160561GFR technical specifications.
| Capacitance | 560pF |
| Voltage | 16VDC |
| Tolerance | 2% |
| Dielectric | C0G |
| DC Rated Voltage | 16VDC |
| Negative Capacitance Tolerance | -2% |
| Technology | FlexiTerm |
| Positive Capacitance Tolerance | 2% |
| Package/Case | 2220 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 2.5(Max)mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.