
This radial lead through hole fuse is designed for high current applications, with a peak pulse current of 20kA. It has a 15% tolerance and is available in bulk packaging. The fuse operates within a temperature range of -55°C to 85°C. It is not RoHS compliant and contains lead, making it suitable for applications where these requirements are not necessary.
Sign in to ask questions about the Bourns 2027-35-B10 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns 2027-35-B10 technical specifications.
| Approvals | UL |
| Package/Case | Radial |
| Depth | 8mm |
| Fail Short | No |
| Lead Diameter | 0.8mm |
| Lead Free | Contains Lead |
| Length | 12.7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Poles | 2 |
| Packaging | Bulk |
| Peak Pulse Current | 20kA |
| RoHS Compliant | No |
| Series | 2027 |
| Termination | Radial |
| Tolerance | 15% |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 2027-35-B10 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
