
The Bourns 2027-25-C is a 2-pin axial through hole diode with a 15% tolerance and a peak pulse current of 20kA. It is available in bulk packaging and is not RoHS compliant. The diode is part of the 2027 series and is not lead-free. It is designed for use in applications where a high current diode is required.
Sign in to ask questions about the Bourns 2027-25-C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns 2027-25-C technical specifications.
| Package/Case | Axial |
| Fail Short | No |
| Lead Free | Contains Lead |
| Mount | Through Hole |
| Number of Poles | 2 |
| Packaging | Bulk |
| Peak Pulse Current | 20kA |
| RoHS Compliant | No |
| Series | 2027 |
| Tolerance | 15% |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 2027-25-C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
