Bourns 2027-23-B10 technical specifications.
| Package/Case | Radial |
| Depth | 8mm |
| Fail Short | No |
| Lead Free | Contains Lead |
| Length | 12.7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Poles | 2 |
| Packaging | Bulk |
| Peak Pulse Current | 20kA |
| RoHS Compliant | No |
| Series | 2027 |
| Termination | Radial |
| Tolerance | 15% |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 2027-23-B10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.