
3-electrode gas discharge tube offering 250VDC, 20kADC, and 20AAC surge protection. Features 2pF capacitance and a 40kA peak pulse current rating. Designed for through-hole mounting with a 4.4mm lead pitch and 1mm lead diameter. Operates within a -40°C to 90°C temperature range. RoHS compliant with UL approval.
Bourns 2026-25-C2LF technical specifications.
| Approvals | UL |
| Capacitance | 2pF |
| Package/Case | Radial |
| Depth | 7.9mm |
| Fail Short | No |
| Lead Diameter | 1mm |
| Lead Free | Lead Free |
| Lead Pitch | 4.4mm |
| Length | 13mm |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Poles | 3 |
| Packaging | Tray |
| Peak Pulse Current | 40kA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TRIGARD® 2026 |
| Termination | Radial |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Bourns 2026-25-C2LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
