Bourns 2026-23-A1F technical specifications.
| Package/Case | SMD/SMT |
| Fail Short | Yes |
| Lead Free | Contains Lead |
| Number of Poles | 3 |
| Packaging | Rail/Tube |
| Peak Pulse Current | 40kA |
| RoHS Compliant | No |
| Series | TRIGARD® 2026 |
| Tolerance | 20% |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 2026-23-A1F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
