
Female solder terminal for signal applications, featuring a brass contact material with bright tin plating. This straight, unshielded component is rated for 13A and 250V, operating within a temperature range of -55°C to 125°C. Designed for discrete wire/cable with a 16AWG gauge, it is RoHS compliant and lead-free.
TE Connectivity 202237-5 technical specifications.
| Package/Case | 062 |
| Circuit Application | Signal |
| Contact Gender | Female |
| Contact Material | Brass |
| Contact Plating | Bright, Tin |
| Contact Type | Signal |
| Current Rating | 13A |
| ELV | Compliant |
| Gender | Female |
| Lead Free | Lead Free |
| Length | 31.24mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Carton |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Multimate III+ |
| Shielding | Unshielded |
| Termination | Solder |
| Voltage Rating | 250V |
| Wire/Cable Gauge | 16AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 202237-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
