
Male, straight, solder termination assembly tool for signal circuit applications. Features copper alloy contacts with gold plating, rated for 13A current. Operates within a temperature range of -55°C to 105°C, with a depth of 3.18mm and length of 41.28mm. Designed for discrete wire/cable mounting.
TE Connectivity 202236-7 technical specifications.
| Circuit Application | Signal |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Power |
| Current Rating | 13A |
| Depth | 3.18mm |
| Gender | Male |
| Length | 41.28mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Number of Ports | 1 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Carton |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Multimate III+ |
| Termination | Solder |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 202236-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
