
Male signal contact assembly for crimp termination, featuring brass construction with gold plating for enhanced conductivity. Designed for discrete wire applications with a wire gauge range of 20-24AWG and an insulation diameter of 0.062 inches. This straight, unshielded pin contact operates within a temperature range of -55°C to 125°C and has a current rating of 13A. RoHS compliant and lead-free.
TE Connectivity 201578-1 technical specifications.
| Circuit Application | Signal |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Style | Pin |
| Contact Type | Signal |
| Current Rating | 13A |
| ELV | Compliant |
| Gender | Male |
| Insulation Diameter | 0.062inch |
| Lead Free | Lead Free |
| Length | 27.61mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Number of Positions | 1 |
| Orientation | Straight |
| Package Quantity | 900 |
| Packaging | Bag |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Multimate II |
| Shielding | Unshielded |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 24AWG |
| Wire/Cable Gauge | 20AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 201578-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.