Deltrol Controls 20114-82 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | -45 |
| Termination Type | SOLDER |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Deltrol Controls 20114-82 to view detailed technical specifications.
No datasheet is available for this part.