This female 14-contact IDC cable mount header is designed for commercial applications and features a liquid crystal polymer (LCP) insulator. It has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. The header is rated for a maximum signal current of 1A and has a dielectric withstanding voltage of 700VAC. It meets UL flammability code 94V-0 and is plated with gold (Au) and nickel (Ni).
Amphenol 20021444-00014T1LF technical specifications.
| Max Operating Temperature | 105 |
| Min Operating Temperature | -40 |
| Termination Type | IDC |
| Insulator Material | LIQUID CRYSTAL POLYMER (LCP) |
| Total Number of Contacts | 14 |
| Contact Gender | FEMALE |
| Reliability | COMMERCIAL |
| Manufacturer Series | 20021444 |
| Rated Current (Signal) | 1 |
| Dielectric Withstanding Voltage | 700VAC |
| Insulator Color | BLACK |
| UL Flammability Code | 94V-0 |
| Plating Thickness | FLASH |
| Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier |
| Mating Contact Row Spacing | 0.05 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Amphenol 20021444-00014T1LF to view detailed technical specifications.
No datasheet is available for this part.