
5-position, 1-row terminal block with 3.81mm pitch. Features straight, solder termination with a current rating of 10A per contact and a maximum supply voltage of 300V. Constructed with a green nylon housing and copper alloy, brass, steel contacts plated with tin. Operates within a temperature range of -40°C to 115°C and supports wire gauges from 24AWG to 16AWG.
Amphenol 20020327-D051B01LF technical specifications.
| Color | Green |
| Contact Material | Copper Alloy, Brass, Steel |
| Contact Plating | Tin |
| Current Rating | 10A |
| Depth | 7.4mm |
| Housing Color | Green |
| Lead Free | Lead Free |
| Length | 19.45mm |
| Material | Nylon |
| Max Operating Temperature | 115°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 300V |
| Mount | Through Hole |
| Number of Contacts | 5 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Number of Ways | 5 |
| Orientation | Straight |
| Package Quantity | 530 |
| Packaging | Box |
| Pitch | 3.81mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 20020327 |
| Termination | Solder |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 24AWG |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 20020327-D051B01LF to view detailed technical specifications.
No datasheet is available for this part.