
10-position, straight terminal block with 5.08mm pitch. Features tin-plated steel, copper alloy, and brass contacts, rated for 16A and 300V AC. Through-hole mounting with solder termination, suitable for wire gauges 12AWG to 28AWG. Operates within a temperature range of -40°C to 115°C, housed in green nylon.
Amphenol 20020316-H101B01LF technical specifications.
| Contact Material | Steel, Copper Alloy, Brass |
| Contact Plating | Tin |
| Current Rating | 16A |
| Depth | 9mm |
| Housing Color | Green |
| Length | 51.4mm |
| Material | Nylon |
| Max Operating Temperature | 115°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (AC) | 300V |
| Max Voltage Rating (AC) | 300V |
| Mount | Through Hole |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 1 |
| Number of Ways | 10 |
| Orientation | Straight |
| Packaging | Box |
| Pitch | 5.08mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 12AWG |
| Wire/Cable Gauge | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 20020316-H101B01LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.