
7-position, 1-row, straight terminal block with 5mm pitch. Features brass, steel, and copper alloy contacts with tin plating, rated for 16A and 300V AC. Designed for through-hole mounting with solder termination, accommodating wire gauges from 12AWG to 28AWG. Constructed from green nylon housing, operating between -40°C and 115°C. Lead-free and RoHS compliant.
Amphenol 20020316-G071B01LF technical specifications.
| Contact Material | Brass, Steel, Copper Alloy |
| Contact Plating | Tin |
| Current Rating | 16A |
| Depth | 9mm |
| Housing Color | Green |
| Lead Free | Lead Free |
| Length | 35.6mm |
| Material | Nylon |
| Max Operating Temperature | 115°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (AC) | 300V |
| Max Voltage Rating (AC) | 300V |
| Mount | Through Hole |
| Number of Contacts | 7 |
| Number of Rows | 1 |
| Number of Ways | 7 |
| Orientation | Straight |
| Package Quantity | 160 |
| Packaging | Box |
| Pitch | 5mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 12AWG |
| Wire/Cable Gauge | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 20020316-G071B01LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
