6-position, 1-level terminal block with 3.81mm pitch, straight orientation, and screwless termination. Features a 8A current rating, 300V voltage rating, and copper alloy contacts with tin plating. Operates within a temperature range of -40°C to 115°C. Designed for cable mounting with a maximum wire gauge of 28AWG and minimum of 16AWG. Housing is green with a 20.8mm depth and 32.66mm length.
Amphenol 20020036-D061B01LF technical specifications.
| Color | Green |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Current | 8A |
| Depth | 20.8mm |
| Housing Color | Green |
| Length | 32.66mm |
| Max Current Rating | 8A |
| Max Operating Temperature | 115°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (AC) | 300V |
| Mount | Free Hanging, Cable |
| Number of Circuits | 6 |
| Number of Contacts | 6 |
| Number of Levels | 1 |
| Number of Positions | 6 |
| Number of Positions Per Level | 6 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 130 |
| Packaging | Bulk |
| Pitch | 0.15inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 35-381 |
| Termination | Screwless |
| Voltage | 300V |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 20020036-D061B01LF to view detailed technical specifications.
No datasheet is available for this part.