Digi International 20-101-0955 technical specifications.
| Package/Case | Module |
| Interface | Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 134mA |
| Operating Supply Voltage | 5.25V |
| Package Quantity | 1 |
| RAM Size | 512KB |
| Series | RabbitCore® |
| RoHS | Compliant |
Download the complete datasheet for Digi International 20-101-0955 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.