The PR02000204641FA100 is a metal film resistor from Vishay with a resistance of 4.64kR and a tolerance of 1%. It has a maximum operating temperature of 155°C and a minimum operating temperature of -55°C. The resistor is packaged in an axial configuration with a conformal coating and is RoHS compliant.
Vishay PR02000204641FA100 technical specifications.
| Package/Case | Conformal |
| Depth | 3.9mm |
| Max Operating Temperature | 155°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Resistance | 4.64kR |
| Resistor Type | Metal Film |
| RoHS Compliant | Yes |
| Termination | Axial |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for Vishay PR02000204641FA100 to view detailed technical specifications.
No datasheet is available for this part.