Cap Ceramic 0.012uF 6.3V BP 5% Pad SMD 2220 (1%FR) 125°C Extreme Low ESR Tray
Kemet M3253508BPW123JDMB technical specifications.
| Capacitance | 0.012uF |
| Voltage | 6.3VDC |
| Tolerance | 5% |
| Dielectric | BP |
| DC Rated Voltage | 6.3VDC |
| Negative Capacitance Tolerance | -5% |
| Technology | Standard |
| Positive Capacitance Tolerance | 5% |
| Package/Case | 2220 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 2.79(Max)mm |
| Failure Rate | M |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet M3253508BPW123JDMB to view detailed technical specifications.
No datasheet is available for this part.