
The 1N4627-TP is a Zener diode with a Zener voltage of 6.2V and a tolerance of 5%. It has a maximum power dissipation of 500mW and can operate between -55°C and 175°C. The diode is packaged in a DO-35 case and is available in tape and reel packaging. It is RoHS compliant and not radiation hardened.
MCC 1N4627-TP technical specifications.
| Package/Case | DO-35 |
| Impedance | 1.2kR |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| Voltage Tolerance | 5% |
| Zener Voltage | 6.2V |
| RoHS | Compliant |
Download the complete datasheet for MCC 1N4627-TP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
