The MA602A562JAA is a ceramic capacitor with a capacitance of 0.0056uF and a DC rated voltage of 200VDC. It features a 5% tolerance and is constructed with C0G dielectric material. The capacitor is designed for through hole mounting and has a molded case style. It operates within a temperature range of -55°C to 125°C.
AVX MA602A562JAA technical specifications.
| Capacitance | 0.0056uF |
| Voltage | 200VDC |
| Tolerance | 5% |
| Dielectric | C0G |
| DC Rated Voltage | 200VDC |
| Negative Capacitance Tolerance | -5% |
| Technology | Standard |
| Positive Capacitance Tolerance | 5% |
| Mounting | Through Hole |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Axial |
| Case Style | Molded |
| Microwave Application | No |
| Tradename | Ceralam® |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for AVX MA602A562JAA to view detailed technical specifications.
No datasheet is available for this part.