The HSCSDRN010BA3A3 is an absolute pressure sensor from Honeywell, designed to operate within a pressure range of 0 to 10bar. It features a maximum overload pressure of 17bar and can supply a maximum current of 3.9mA. The device is powered by a supply voltage of up to 3.6V and has a typical operating voltage of 3.3V. It is suitable for use in air or gas media and has a response time of 0.46 seconds. The sensor is available in a SIP module package and is designed to operate within a temperature range of -20 to 85°C.
Honeywell HSCSDRN010BA3A3 technical specifications.
| Device Pressure Type | Absolute |
| Operating Pressure Range | 0bar to 10bar |
| Maximum Overload Pressure | 17bar |
| Max Operating Supply Voltage | 3.6V |
| Accuracy | ±0.25% |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| Maximum Supply Current | 3.9mA |
| Media | Air|Gas |
| Min Operating Supply Voltage | 3V |
| Response Time | 0.46ms |
| Typical Operating Supply Voltage | 3.3V |
| Pin Count | 4 |
| Package/Case | SIP Module |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Honeywell HSCSDRN010BA3A3 to view detailed technical specifications.
No datasheet is available for this part.