Cap Ceramic 0.068uF 25V BX 1% Pad SMD 1206 125°C Bulk
Vishay VJ05007BX683ZFU-B technical specifications.
| Capacitance | 0.068uF |
| Voltage | 25VDC |
| Tolerance | 1% |
| Dielectric | BX |
| DC Rated Voltage | 25VDC |
| Negative Capacitance Tolerance | -1% |
| Technology | Standard |
| Positive Capacitance Tolerance | 1% |
| Package/Case | 1206 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 1.68(Max)mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay VJ05007BX683ZFU-B to view detailed technical specifications.
No datasheet is available for this part.