DC DC Converter 15V 100W
Vicor VE-B32-IW-F3 technical specifications.
| Package/Case | Full Brick |
| Efficiency | 90% |
| Features | OVP, OCP, OTP, SCP |
| Height | 0.79inch |
| Isolation Voltage | 3kV |
| Length | 4.6inch |
| Max Input Voltage | 60V |
| Min Input Voltage | 42V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 6.67A |
| Max Power Dissipation | 100W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | VE-200 |
| Voltage - Output 1 | 15V |
| Width | 1.86inch |
| RoHS | Not Compliant |
Download the complete datasheet for Vicor VE-B32-IW-F3 to view detailed technical specifications.
No datasheet is available for this part.