TE Connectivity 2-2120875-1 technical specifications.
| Type | LC Adapter |
| Gender | PL/F |
| Mode | Single Mode |
| Body Orientation | Straight |
| Mounting | Panel Mount |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity 2-2120875-1 to view detailed technical specifications.
No datasheet is available for this part.