TE Connectivity 2-1977120-4 technical specifications.
| Switch Configuration | OFF (ON) |
| Pole Throw Configuration | SPST |
| Actuator Style | Round Button |
| Body Orientation | Straight |
| Max Current Rating | 0.05@24VDCA |
| Max DC Voltage Rating | 24V |
| Electrical Life | 100000Cycles |
| Mechanical Life | 100000Cycles |
| Operating Force | 2.55N |
| Termination Style | PC Pins |
| Mounting | Through Hole |
| Min Operating Temperature | -35°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TE Connectivity 2-1977120-4 to view detailed technical specifications.
No datasheet is available for this part.