
Amp cat 6 utp cable lszh (305)mtr category 6u/utp cable low smoke zero halogen, 4 pair count 1000ft(305m) length commpak. Fully complies with the recommendations set forth by IEEE 802.3bt (Type 4) for the safe delivery of power over LAN cable when installed according to ISO/IEC 14763-2, CENELEC EN 50174-1, CENELEC EN 50174-2 or TIA TSB-184-A
Commscope 2-1427215-4 technical specifications.
| Cable Component Type | Horizontal |
| Cable Type | U/UTP (unshielded) |
| Conductor Type, singles | Solid |
| Conductors, quantity | 8 |
| Jacket Color | Gray |
| Pairs, quantity | 4 |
| Cable Length | 1000ft |
| Cable Length (Metric) | 304.8m |
| Diameter Over Jacket, nominal | 0.252in |
| Diameter Over Jacket, nominal (Metric) | 6.401mm |
| Conductor Gauge, singles | 23AWG |
| Characteristic Impedance | 100ohm |
| Characteristic Impedance Tolerance | ±15ohm |
| Delay Skew, maximum | 45ns |
| Mutual Capacitance at Frequency | 5.6nF/100 m @ 1 kHz |
| Nominal Velocity of Propagation (NVP) | 65% |
| Operating Voltage, maximum | 80V |
| Conductor Material | Bare copper |
| Insulation Material | Polyolefin |
| Jacket Material | Low Smoke Zero Halogen (LSZH) |
| Operating Temperature | -20 °C to +75 °C(-4 °F to +167 °F) |
| Storage Temperature | -20 °C to +60 °C(-4 °F to +140 °F) |
| Flame Test Method | NEC Article 800 | UL 444 |
| Packaging Type | Reel in box |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Commscope 2-1427215-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.