The L5-30R is a twist lock power connector with a maximum current rating of 30A and a maximum voltage rating of 125V. It features a straight body orientation and a panel mount design. The connector has 3 terminals and 1 port, with a termination method of screw. It is designed for use in applications where a secure and reliable connection is required.
Hubbell L5-30R technical specifications.
| Type | Twist Lock |
| Gender | RCP |
| Number of Contacts | 2Power/1Ground |
| Termination Method | Screw |
| Body Orientation | Straight |
| Mounting | Panel Mount |
| Number of Terminals | 3 |
| Number of Ports | 1 |
| Max Current Rating | 30A |
| Max Voltage Rating | 125V |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Hubbell L5-30R to view detailed technical specifications.
No datasheet is available for this part.