TVS Diode, Bi-Dir, 19V, 600W, SMB, SMT
TVS Diode, Uni-Dir, 19V, 600W, SMB, SMT
2.5dB SMA Penta Antenna, 50R, 2-Band
2-Band RP-SMA Antenna, 2.17GHz, 50 Ohm, SMA Connector
8-Bit MCU, 6805 CPU, 4MHz, 16-Pin DIP, Industrial Temp
6 Pos Barrier Terminal Block, 15A, 300V, UL94 V-0, Nylon
Rectifier Diode, 600V, 0.4A, 1.5W, DO-35, Rad-Hard
LS SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER, CDIP16, CERAMIC, DIP-16
16-Bit Decade Counter, 5V, 34mA, 47ns, DIP-16
LS SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT UP DECADE COUNTER, CDIP16, CERAMIC, DIP-16
16-Bit Binary Counter, 5V, 25MHz, DIP-16, Military Temperature
16-Bit Decade Counter, 5V, 32mA, DIP16, -55 to 125°C
16-Bit Decade Counter, 5V, 16-Pin DIP, MILITARY Temperature Grade
LS SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT BIDIRECTIONAL BINARY COUNTER, CDIP16, CERAMIC, DIP-16
16-Bit Binary Counter, 5V, 34mA, DIP16, -55 to 125°C
Brass Standoff, Threaded, Nickel Plated, 0.25inch Diameter, 1.563inch Length
8-BIT, UVPROM, 4MHz, MICROCONTROLLER, CDIP16
LS SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, CDIP16, CERAMIC, DIP-16
Diode Zener Single 5.6V 5% 1500mW 2-Pin DO-41 T/R
16-Pin DIP Inverter, 6-Function, 44mA ICC, -30 to 85°C