6V 5% 5000mW Through Hole Zener Diode
Zener Diode Single 6V 5% 1Ohm 5000mW 2-Pin Case T-18 T/R
DIODE ZENER 6V 5W DO15
DIODE ZENER 6V 5W AXIAL
ZENER DIODE, 5W, 6V, DO-201AE
DIODE ZENER 6V 5W T18
Silicon Zener Diode 150°C 5W 2-Pin Axial DO-15
Diode Zener Single 6V 5% 5W 2-Pin Case T-18 T/R
Zener Diode, 6V V(Z), 5%, 5W, Silicon, Unidirectional, DO-15, ROHS COMPLIANT, PLASTIC PACKAGE-2
6V Zener Diode, 5W, 1% Impedance, T-Case, Through Hole Mount
6V Zener Diode 5W 5% 1R Impedance DO-15
Diode Zener Single 6V 5% 5W 2-Pin Case T-18
Zener Diode
Zener Diode Single 6V 5% 1Ohm 5000mW 2-Pin DO-15