DIODE, ZENER, 3.3V, 5W, AXIAL LEADED; Zener Voltage Vz Typ:3.3V; Power Dissipation Pd:5W; Diode Case Style:Axial Leaded; Zener Tolerance :5%; No. of Pins:2Pins; Operating Temperature Max:200 C; Packaging:Each ;RoHS Compliant: Yes
1N5333B Series 60 V 5 W Through Hole Surmetic Zener Voltage Regulator-CASE 017AA