Sign in to ask questions about the Everlight EL3042S(TA) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Everlight EL3042S(TA) technical specifications.
| Package/Case | SMD/SMT |
| Hold Current | 280uA |
| Max Input Voltage | 1.5V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Everlight EL3042S(TA) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.