The 240-0316-21SPB2PU is a filtered D-Sub connector with 21 SKT contacts and a terminal pitch of 0.64mm. It features a straight body orientation and is designed for through-hole mounting. The connector operates reliably between -55°C and 125°C. It meets the requirements for standard and high-density applications.
Glenair 240-0316-21SPB2PU technical specifications.
| Type | Filtered D-Sub |
| Contact Gender | SKT |
| Number of Contacts | 21 |
| Terminal Pitch | 0.64mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Number of Terminals | 21 |
| Number of Ports | 1 |
| Max Current Rating | 3A |
| Max Voltage Rating | 100VDC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Glenair 240-0316-21SPB2PU to view detailed technical specifications.
No datasheet is available for this part.