
The 1B51AN is a specialized analog IC with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is packaged in a PDIP-38 package and is designed for through-hole mounting. The device operates at a maximum supply voltage of 18V and an operating supply current of 12mA. It is not RoHS compliant and contains lead in the contact plating. The IC has a bandwidth of 3Hz.
Analog Devices 1B51AN technical specifications.
| Bandwidth | 3Hz |
| Package/Case | PDIP |
| Contact Plating | Tin, Lead |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 18V |
| Mount | Through Hole |
| Operating Supply Current | 12mA |
| Operating Supply Voltage | 15V |
| Output Type | Voltage |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Supply Current | 12mA |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices 1B51AN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
