
Analog Devices 1B32AN technical specifications.
| Package/Case | DIP |
| Contact Plating | Tin, Lead |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 18V |
| Mount | Through Hole |
| Operating Supply Current | 4mA |
| Output Current | 5mA |
| Output Type | Voltage |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Supply Current | 4mA |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices 1B32AN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
