TE Connectivity 1977926-1 technical specifications.
| Package/Case | SMD/SMT |
| Depth | 8mm |
| Length | 6.4mm |
| Max Current Rating | 50mA |
| Operating Force | 1.77N |
| Orientation | Straight |
| RoHS Compliant | No |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| DC Rated Voltage | 24V |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 1977926-1 to view detailed technical specifications.
No datasheet is available for this part.