TE Connectivity 1977120-3 technical specifications.
| Actuator Material | Nylon, Polyamide |
| Actuator Type | Standard |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 85°C |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -35°C |
| Mount | Through Hole |
| Operating Force | 260gf |
| RoHS Compliant | Yes |
| Series | FSMJ |
| Switch Function | Off-Mom |
| Switch Travel | 0.25mm |
| Termination | PC Pin |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1977120-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.