Advantech 1960047106T001 technical specifications.
| Product Length (mm) | 79.66 |
| Product Depth (mm) | 77.98 |
| Product Height (mm) | 10.32 |
| Type | Spreader |
| Cage Code | SU748 |
| HTS Code | 8542900000 |
| Schedule B | 8542900000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Advantech 1960047106T001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.