GC Electronics 19-4702 technical specifications.
| Dimension | N/A |
| Family | N/A |
| Manufacturer | GC Electronics |
| Part No | 19-4702 |
| Packaging | N/A |
| Operating Temperature | N/A |
| RoHS | Yes |
| Type | N/A |
| RoHS | Compliant |
Download the complete datasheet for GC Electronics 19-4702 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.