Siba 189 020 technical specifications.
| Mounting | Holder |
| Fuse Size (mm) | 6.3 X 32 |
| Number of Terminals | 2 |
| Product Length (mm) | 31.8 |
| Product Diameter (mm) | 6.35 |
| Termination Style | Cartridge |
| Type | Miniature |
| Voltage Rating | 440/500V |
| Acting | Fast |
| Cage Code | D2598 |
| EU RoHS | Yes |
| HTS Code | 8536100040 |
| Schedule B | 8536100040 |
| ECCN | EAR99 |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Siba 189 020 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.