The Cornell Dubilier 185683K100RHC-F is a film capacitor with a capacitance of 0.068uF and a voltage rating of 100VDC. It has a tolerance of 10% and is constructed with a PET dielectric. The capacitor is designed for through hole mounting with a radial termination style and a wound construction. It measures 7.2 X 2.5 X 6.5 in size with a terminal pitch of 5. The operating temperature range is -55 to 125 degrees Celsius.
Cornell Dubilier 185683K100RHC-F technical specifications.
| Capacitance | 0.068uF |
| Voltage | 100VDC|63VAC |
| Tolerance | 10% |
| DC Rated Voltage | 100VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 63VAC |
| Positive Capacitance Tolerance | 10% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Wound |
| Size | 7.2 X 2.5 X 6.5mm |
| Terminal Pitch | 5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Cornell Dubilier 185683K100RHC-F to view detailed technical specifications.
No datasheet is available for this part.