Amphenol 17E-1657-09 technical specifications.
| Package/Case | Metal |
| Color | Silver |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Length | 30.91mm |
| Material | Metal |
| Number of Positions | 9 |
| Package Quantity | 100 |
| Packaging | Bag |
| Plating | Zinc |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 17E |
| Shell Material | Zinc |
| Shell Plating | Zinc |
| Shell Size | E |
| Shielding | Shielded |
| Weight | 0.67726oz |
| Wire/Cable Diameter | 0.32inch |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 17E-1657-09 to view detailed technical specifications.
No datasheet is available for this part.
