
2-position, single-row wire-to-wire receptacle housing with a 3.96mm pitch. Features straight orientation, free-hanging mounting, and male tab contacts. Rated for 300V AC, with a temperature range of -22°C to 221°C. Constructed from natural, UL94 V-0 flammability rated material. Supports discrete wire termination with a 18-28AWG gauge range.
TE Connectivity 179463-1 technical specifications.
| Approvals | UL |
| Color | Natural |
| Connector System | Wire-to-Wire |
| Contact Gender | Male |
| Contact Retention | No (Without) |
| Contact Type | Tab |
| Depth | 26.1mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Housing Color | Natural |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -22°C |
| Max Voltage Rating (AC) | 300V |
| Mount | Free Hanging |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 300 |
| Packaging | Bag |
| Pitch | 0.156inch |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Power Double Lock |
| Termination | Crimp |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 18AWG |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 179463-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
