Conn Housing RCP 100 POS Crimp ST Cable Mount Light Gray
Sign in to ask questions about the TE Connectivity 179220-6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 179220-6 technical specifications.
| Color | Grey |
| Depth | 45.2mm |
| ELV | Compliant |
| Housing Color | Grey |
| Lead Free | Not Applicable |
| Material | PBT |
| Number of Positions | 100 |
| Orientation | Straight |
| Preloaded | No |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 179220-6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.