Phoenix Contact 1790784 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Silver |
| Current Rating | 65A |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Height | 23.7mm |
| Length | 23.7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Contacts | 1 |
| Ratings | IP66 |
| Reach SVHC Compliant | No |
| Termination | Quick Connect |
| Voltage Rating | 1.5kV |
| DC Rated Voltage | 1.5kV |
| Width | 83.4mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1790784 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.