
Phoenix Contact 1769162 technical specifications.
| Color | Green |
| Contact Plating | Tin |
| Current | 15A |
| Current Rating | 12A |
| Flammability Rating | UL94 V-0 |
| Housing Color | Green |
| Mount | Free Hanging |
| Number of Levels | 1 |
| Number of Positions | 17 |
| Number of Positions Per Level | 17 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 0.2inch |
| RoHS Compliant | Yes |
| Series | COMBICON MSTBP |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 250V |
| Weight | 4.550341oz |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1769162 to view detailed technical specifications.
No datasheet is available for this part.