
TE Connectivity 176764-3 technical specifications.
| Color | Grey |
| ELV | Compliant |
| Lead Free | Not Applicable |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Number of Positions | 12 |
| Number of Rows | 3 |
| Package Quantity | 25 |
| Packaging | Box |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Amp Lattice |
| Wire/Cable Diameter | 9.4mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 176764-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.