
Phoenix Contact 1765502 technical specifications.
| Color | Green |
| Contact Plating | Tin |
| Current | 31A |
| Current Rating | 41A |
| Gender | Female |
| Housing Color | Green |
| Material | Tin, Polyamide |
| Mount | Free Hanging |
| Number of Contacts | 11 |
| Number of Positions | 11 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 7.62mm |
| RoHS Compliant | Yes |
| Series | COMBICON TSPC |
| Termination | Screwless |
| Voltage | 600V |
| Voltage Rating | 1kV |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 8AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1765502 to view detailed technical specifications.
No datasheet is available for this part.