
Phoenix Contact 1763850 technical specifications.
| Color | Black |
| Contact Plating | Tin |
| Current | 41A |
| Current Rating | 41A |
| Depth | 29.25mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Length | 48.52mm |
| Max Current Rating | 41A |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions | 6 |
| Number of Positions Per Level | 6 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 7.62mm |
| Series | COMBICON PC |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 630V |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1763850 to view detailed technical specifications.
No datasheet is available for this part.