
10-position, 2-row shrouded ejector header with a 2.54mm pitch. Features male pin contacts made of bronze with gold and tin plating, rated for 1A current. Straight, through-hole termination with a 4.19mm contact post length and 9.22mm depth. Housing is blue, with a maximum operating temperature of 105°C and compliant with RoHS and ELV standards.
TE Connectivity 1761687-3 technical specifications.
| Board Standoff | No (Without) |
| Color | Blue |
| Connector System | Wire-to-Board |
| Contact Current Rating | 1A |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Mating Length | 0.24inch |
| Contact Plating | Gold, Tin |
| Contact Post Length | 4.19mm |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Depth | 9.22mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 0.35inch |
| Housing Color | Blue |
| Length | 1.25inch |
| Mating Alignment | Yes (With) |
| Mating Connector Lock | No (Without) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 2.54mm |
| Series | AMP-LATCH |
| Shrouded | Yes (With) |
| Shrouded End Dimension | 3.81mm |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1761687-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.