Norcomp 176-015-112-151 technical specifications.
| Contact Plating | Gold |
| Contact Type | Signal |
| Mount | Through Hole |
| Number of Positions | 15 |
| Number of Rows | 2 |
| Series | 176 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Norcomp 176-015-112-151 to view detailed technical specifications.
No datasheet is available for this part.